
The AM1802BZWTD3 is a 32-bit ARM microcontroller from Texas Instruments, featuring a maximum frequency of 300MHz and 16KB of memory. It operates within a temperature range of -40°C to 90°C and is packaged in a lead-free LFBGA package. This microcontroller is suitable for surface mount applications and is compliant with RoHS regulations.
Texas Instruments AM1802BZWTD3 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.2V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1802BZWTD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
