The AM1802EZCED3 is a 32-bit RISC microprocessor with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 1.14 to 1.32 volts and has a clock frequency of up to 30 MHz. The microprocessor features a 16-bit external data bus and a 23-bit address bus. It is packaged in a 361-pin LFBGA package.
Texas Instruments AM1802EZCED3 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 300 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM1802EZCED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.