
The AM1806BZWT4 is a 32-bit ARM9 microprocessor with a maximum operating frequency of 456MHz. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.25V and 1.35V. This microprocessor features three UART channels and supports various interfaces, including I2C, SPI, USB, and UART. It is available in a surface-mount LFBGA package and is compliant with RoHS regulations.
Texas Instruments AM1806BZWT4 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | ARM9 |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1806BZWT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
