
32-bit ARM926EJ-S microprocessor operating at 456MHz. Features LPDDR and DDR2 memory support, integrated display and Ethernet interfaces. Offers 3 UART channels, I2C, SPI, and USB connectivity. Packaged in a 361-NFBGA, surface-mount LFBGA with copper, tin, and silver contact plating. Operates from 1.25V to 1.35V, with a temperature range of 0°C to 90°C.
Texas Instruments AM1808BZCE4 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, UART, USB |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARM926EJ-S |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1808BZCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
