
The AM1808BZCED4 is a 32-bit ARM9 microprocessor with a maximum operating frequency of 456MHz and 64KB of memory. It is packaged in a lead-free LFBGA package with a BGA361 footprint. The device operates within a temperature range of 0°C to 90°C and is RoHS compliant. It has a 3.3V voltage rating and supports I2C, SPI, UART, and USB interfaces.
Texas Instruments AM1808BZCED4 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, UART, USB |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | ARM9 |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1808BZCED4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
