
32-bit ARM9 microprocessor operating at 300MHz, featuring 8KB RAM and 64KB memory. Supports LPDDR and DDR2 memory interfaces, with integrated display and Ethernet capabilities. Offers multiple interfaces including I2C, SPI, UART (3 channels), and USB. Packaged in LFBGA with copper, tin, and silver contact plating, this surface mount component operates from 0°C to 90°C with a supply voltage range of 0.95V to 1.3V.
Texas Instruments AM1808BZWTA3 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, UART, USB |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Memory Size | 64KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1808BZWTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
