
Texas Instruments AM1808BZWTT3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1808BZWTT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.