The AM1808EZWT3 is a 32-bit RISC microprocessor with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage of 1.14 to 1.32 volts and a clock frequency of up to 30 MHz. The device is packaged in a 16x16mm NFBGA-361 package with 361 terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring a high level of processing power and a compact form factor.
Texas Instruments AM1808EZWT3 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 361 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 375 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM1808EZWT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.