The AM1808EZWTA3 is a 32-bit RISC microprocessor with a 16-bit external data bus and 23-bit address bus. It operates within a supply voltage range of 1.14 to 1.32V and has a maximum clock frequency of 30MHz. This microprocessor is designed for industrial applications and is packaged in a BGA package with a size of 16mm by 16mm. The operating temperature range is from -40 to 105 degrees Celsius.
Texas Instruments AM1808EZWTA3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 375 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM1808EZWTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.