32-bit RISC microprocessor featuring a 456 MHz clock speed. Supports LPDDR and DDR2 memory interfaces with a 23-bit address bus and 16-bit external data bus. Operates within an industrial temperature range of -40°C to 90°C, with a nominal supply voltage of 1.3V. Housed in a 361-terminal S-PBGA package measuring 16x16mm.
Texas Instruments AM1808EZWTD4 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 456 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM1808EZWTD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.