
Quad RS-422 bus transceiver featuring 4 transmitters and 4 receivers, operating at a 10Mbps data rate. This integrated circuit supports a supply voltage range of 4.5V to 5.5V with a typical operating voltage of 5V. Packaged in a 16-pin SOIC with gold contact plating, it offers a propagation delay of 7ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free, this component is designed for robust interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26C31CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C31CD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | -20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
