The AM26C31CDBLE is a commercial-grade line driver IC with 16 terminals, operating over a temperature range of 0 to 70°C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 3mA. The device is packaged in a 16-pin SSOP-16 package and features complementary output polarity. It is designed for use in standard input characteristics applications.
Texas Instruments AM26C31CDBLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM26C31CDBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.