
Quadruple differential line driver 16-SSOP 0 to 70
Texas Instruments AM26C31CDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
