
The AM26C31CNSRE4 is a 4-channel bus transceiver from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a propagation delay of 7ns. The device is available in a SOP-16 package and is RoHS compliant. It is not radiation hardened and contains lead. The device has a supply current of 100uA and a weight of 0.007079oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26C31CNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26C31 |
| Supply Current | 100uA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
