
Quadruple differential line driver featuring 4 drivers and 4 transmitters, operating at a 10Mbps data rate. This integrated circuit supports a 4.5V to 5.5V supply voltage range with a typical operating voltage of 5V. It offers a 150mA output current and 7V output voltage, with a 12ns propagation delay. The component is housed in a 16-SOIC package with gold contact plating, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Texas Instruments AM26C31ID technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
