
The AM26C31IDBR is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 7ns and is available in a lead-free SSOP-16 package. It is RoHS compliant and has a maximum operating supply current of 3mA.
Texas Instruments AM26C31IDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
