
The AM26C31IDE4 is a 4-channel bus transceiver from Texas Instruments, packaged in a SOP16 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 100uA. The transceiver has a data rate of 10Mbps and a propagation delay of 7ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26C31IDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C31IDE4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
