
Quad RS-422 transmitter, a bus transceiver IC, offers 4 transmitters with a 10Mbps data rate and 7ns propagation delay. Operating from a 4.5V to 5.5V supply, it features a 5V nominal operating voltage and 100µA operating supply current. This component is housed in a 16-pin PDIP package with gold contact plating, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments AM26C31IN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.