
The AM26C31INE4 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is lead-free and RoHS compliant, with a propagation delay of 7ns. It is available in a DIP-16 package, packaged in quantities of 25 in rail/Tube packaging.
Texas Instruments AM26C31INE4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
