
The AM26C31INSR is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 10Mbps and is packaged in a SOP-16 package. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 125°C. It requires a supply voltage of 5V and has an operating supply current of 100uA. The transceiver is lead free and has a propagation delay of 7ns.
Sign in to ask questions about the Texas Instruments AM26C31INSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C31INSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31INSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
