
The AM26C31INSRG4 is a 4-channel bus transceiver from Texas Instruments, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a data rate of 10Mbps and a propagation delay of 7ns. The device is available in a SOP-16 package and is packaged in tape and reel quantities of 2000. The AM26C31INSRG4 is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments AM26C31INSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C31INSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26C31 |
| Supply Current | 100uA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31INSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
