
The AM26C31IPW is a 4-channel RS-422 transceiver with a data rate of 10Mbps and an operating supply voltage of 5V. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 7ns. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26C31IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
