
The AM26C31IPWE4 is a 4-channel, 4-transmitter bus transceiver from Texas Instruments, packaged in a TSSOP-16 package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 100uA. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 7ns and is not radiation hardened.
Texas Instruments AM26C31IPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26C31 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
