
The AM26C31IPWG4 is a 4-channel transceiver from Texas Instruments, operating within a supply voltage range of 4.5V to 5.5V. It supports data rates of up to 10Mbps and features a propagation delay of 7ns. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It operates within a temperature range of -40°C to 125°C, with a maximum supply current of 100uA.
Texas Instruments AM26C31IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
