
Quadruple differential line driver featuring 4 drivers and 4 transmitters. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a 10Mbps data rate. This transceiver offers a 7ns propagation delay and operates across an extended temperature range of -55°C to 125°C. Packaged in a 16-SOIC with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments AM26C31MDREP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.005386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
