
The AM26C32CDRG4 is a 4-channel receiver interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a lead-free D package and is RoHS compliant. It has a maximum supply current of 15mA and a data rate of 10Mbps.
Sign in to ask questions about the Texas Instruments AM26C32CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C32CDRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
