
Quadruple differential line receiver with 4 independent receiver channels, operating at a 10Mbps data rate. Features a 5V supply voltage range of 4.5V to 5.5V and a maximum supply current of 15mA. Housed in a 16-SOIC package with gold contact plating, measuring 10.5mm in length, 5.6mm in width, and 1.85mm in height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments AM26C32ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C32ID technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
