
Quadruple Differential Line Receiver 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments AM26C32IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C32IDG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Voltage | 500mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
