
The AM26C32INE4 is a 4-channel receiver interface IC from Texas Instruments, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a through-hole N-package and is RoHS compliant. It operates at a data rate of 10Mbps and has a supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26C32INE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C32INE4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32INE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.