
The AM26C32INSRE4 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to function at a supply voltage of 5V and has a maximum supply current of 15mA. The device is available in a SOP package, with a quantity of 2000 units per reel. The AM26C32INSRE4 is compliant with RoHS regulations and is packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments AM26C32INSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C32INSRE4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26C32 |
| Supply Current | 15mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32INSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
