
The AM26C32IPWG4 is a 4-receiver bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a data rate of 10Mbps and a supply voltage of 5V, with a maximum supply current of 15mA. The device is packaged in a lead-free TSSOP-16 package and is RoHS compliant.
Texas Instruments AM26C32IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
