
Enhanced Product Quadruple Differential Line Receiver 16-SOIC -55 to 125
Texas Instruments AM26C32MDREP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.005386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
