
The AM26C32QDG4 is a 4-receiver bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a lead-free SOIC-16 package and has a propagation delay of 17ns. The AM26C32QDG4 is RoHS compliant and has a supply current of 15mA.
Sign in to ask questions about the Texas Instruments AM26C32QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26C32QDG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
