
The AM26LS31CDRG4 is a quad 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V with a maximum current of 80mA. The device is available in a SOP16 package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. The transceiver has a data rate of 10Mbps and is not ESD protected.
Texas Instruments AM26LS31CDRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS31CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
