
Quad RS-422 transmitter, an interface IC bus transceiver, operates at a 10Mbps data rate with four transmitters. Featuring a 16-pin PDIP package with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C. The device supports a 5V operating supply voltage with a maximum supply current of 80mA and an output current of 20mA. This RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26LS31CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS31CN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS31CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
