
Texas Instruments AM26LS31CNSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26LS31 |
| Supply Current | 80mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS31CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
