
The AM26LS31MWB is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 5V, drawing a maximum supply current of 80mA. The device features a data rate of 10Mbps and is packaged in a DFP-16 format. The AM26LS31MWB is not RoHS compliant and contains lead in its contact plating.
Texas Instruments AM26LS31MWB technical specifications.
| Package/Case | W |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS31MWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
