
The AM26LS31PC is a 4-channel bus transceiver from Texas Instruments, packaged in a PDIP-16 plastic package. It operates within a temperature range of 0 to 70°C and has a maximum power dissipation of 1.476W. The device is designed to handle a maximum supply current of 60mA and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The transceiver is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26LS31PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.476W |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Output Current | 20uA |
| Output Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.057419oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS31PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
