
Quad RS-422/RS-423 bus transceiver featuring four receivers. Operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 10Mbps. Housed in a 16-pin SOIC package with gold contact plating. This RoHS compliant component has a maximum operating temperature of 70°C.
Texas Instruments AM26LS32ACD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Current Rating | 8A |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
