
Quadruple differential line receiver with a 10Mbps data rate, featuring 4 independent receivers. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage and 52mA operating supply current. Offers a 2.7V output voltage and 8mA output current, with a propagation delay of 20ns. Packaged in a 16-SOIC (D) case with gold contact plating, suitable for 0°C to 70°C operation. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM26LS32ACDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS32ACDE4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Voltage | 2.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32ACDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
