
Quadruple differential line receiver, featuring 4 receivers and 4 drivers, operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 10Mbps. This integrated circuit offers 50mV receiver hysteresis and is packaged in a 16-SOIC format with gold contact plating. It functions within an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments AM26LS32ACDR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Current Rating | 8A |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
