The AM26LS32ACNSRG4 is a 4-channel receiver logic IC from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 70mA. The device is packaged in a SOP-16 package and is lead free. It has an operating temperature range of 0 to 70°C. The AM26LS32ACNSRG4 is RoHS compliant and is available in quantities of 2000 per reel.
Texas Instruments AM26LS32ACNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32ACNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
