
The AM26LS32AIDRG4 is a 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and a maximum data rate of 10Mbps. The device is packaged in a SOP16 package and is compliant with RoHS regulations. The operating temperature range is between -40°C and 85°C. The transceiver has a maximum supply current of 70mA.
Sign in to ask questions about the Texas Instruments AM26LS32AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS32AIDRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
