
The AM26LS32AIN is a quad receiver integrated circuit with a data rate of 10Mbps. It is packaged in a 4-pin DIP-16 and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The maximum power dissipation is 1.375W and the maximum supply current is 70mA.
Texas Instruments AM26LS32AIN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Current Rating | 70mA |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
