
The AM26LS32AMDREP is a quad receiver integrated circuit from Texas Instruments. It operates at a supply voltage of 5V with a maximum supply current of 70mA. The device is packaged in a SOP16 package and is suitable for use in temperatures ranging from -55°C to 125°C. The AM26LS32AMDREP is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments AM26LS32AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS32AMDREP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.005386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
