
The AM26LS32AMFKB is a 4-channel bus transceiver from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V and has a maximum supply current of 70mA. The device is packaged in a LCC-20 package and is not RoHS compliant. It has a data rate of 10Mbps and does not have ESD protection.
Texas Instruments AM26LS32AMFKB technical specifications.
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS32AMFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
