
The AM26LS32AMJ is a 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V with a maximum supply current of 70mA. The device is available in a DIP package and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The AM26LS32AMJ is not RoHS compliant and contains lead.
Texas Instruments AM26LS32AMJ technical specifications.
| Package/Case | J |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS32AMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
