
Quadruple Differential Line Receiver 16-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments AM26LS32AMJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS32AMJB technical specifications.
| Package/Case | J |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS32AMJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
