The AM26LS32PC is a quad receiver integrated circuit with a package type of PDIP-16. It operates within a temperature range of 0 to 70°C and has a maximum power dissipation of 1.362W. The device is designed to handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is not RoHS compliant and contains lead. The AM26LS32PC is a through-hole mount device.
Sign in to ask questions about the Texas Instruments AM26LS32PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM26LS32PC technical specifications.
| Package/Case | PDIP |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.362W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Weight | 0.057419oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS32PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
