
The AM26LS33ACDRE4 is a 4-channel receiver integrated circuit from Texas Instruments. It operates at a maximum data rate of 10Mbps and is packaged in a SOIC-16 package. The device is designed to function within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The AM26LS33ACDRE4 is lead free and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments AM26LS33ACDRE4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS33ACDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
